Filter Your Search
1 - 1 of 1 results
|
MCB15JB2K70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROFF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 13 mm | 48 mm | 13 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |