Filter Your Search
1 - 1 of 1 results
|
MCA1206HC1540FP1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 154 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC COLTAGE(V): 200 | 70 °C | YES | 200 V | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |