Filter Your Search
1 - 4 of 4 results
|
MC9S12XF512MLH
NXP Semiconductors
|
$16.1460 | Yes | Not Recommended | 16 | 40 MHz | 524288 | 32768 | CPU12 | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 110 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12XF512MLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XF512MLHR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 16 | 16 | 16 MHz | 54 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.98 V | 1.72 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | 2016-03-07 | |||||||||||||||||||||||||
|
MC9S12XF512MLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 110 mA | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | NXP | QFP | 64 |