Parametric results for: MC9S12XDP512CPVR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s12xdp512cpvr
Select parts from the table below to compare.
Compare
Compare
MC9S12XDP512CPVR
NXP Semiconductors
Check for Price Buy No Obsolete 16 40 MHz 524288 80 MHz 91 YES 2.5 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 5 V SUPPLY YES NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-112 unknown 3A991.A.2 8542.31.00.01 2016-03-07
MC9S12XDP512CPVR
Freescale Semiconductor
Check for Price Buy No Transferred 16 40 MHz 524288 32768 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 1 85 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LQFP, QFP112,.87SQ unknown 3A991.A.2 8542.31.00.01 QFP 112