Filter Your Search
1 - 4 of 4 results
|
MC9S12P64VQK
NXP Semiconductors
|
$5.4060 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S12P64VQKR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 65536 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC9S12P64VQK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 | |||
|
MC9S12P64VQKR
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 32 MHz | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 |