Filter Your Search
1 - 4 of 4 results
|
MC9S12DJ512CPV
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 16 | 25 MHz | 524288 | 14336 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | unknown | EAR99 | 8542.31.00.01 | ||
|
MC9S12DJ512CPVR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
MC9S12DJ512CPVE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC9S12DJ512CPV
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 524288 | 14336 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, QFP112,.87SQ | unknown | 8542.31.00.01 |