Filter Your Search
1 - 4 of 4 results
|
MC9S12C32CFU16
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 16 MHz | 32768 | 4096 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP80,.68SQ | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC9S12C32CFU16
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 16 MHz | 32768 | 4096 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP80,.68SQ | 80 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC9S12C32CFU16
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 16 MHz | 32768 | 4096 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC9S12C32CFU16
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 16 MHz | 32768 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-04-02 |