Filter Your Search
1 - 10 of 680 results
|
MC9S12C32CFAE16
Freescale Semiconductor
|
$5.8486 | Yes | Yes | Transferred | 16 | 16 MHz | 32768 | 2048 | 16 | 16 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12C32VFAE16
Freescale Semiconductor
|
$6.1565 | Yes | Yes | Transferred | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 | 16 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 48 | ||
|
MC9S12C32MFUE16
NXP Semiconductors
|
$6.7543 | Yes | Active | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S12C32VFUE16
Freescale Semiconductor
|
$7.1600 | Yes | Yes | Transferred | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 80 | ||
|
MC9S12C32MFUE25
Freescale Semiconductor
|
$7.2509 | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12C64CFAE
Freescale Semiconductor
|
$7.3878 | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 48 | ||||
|
MC9S12C64CPBE
Freescale Semiconductor
|
$7.3878 | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 52 | ||||
|
MC9S12C32MPBE25
Freescale Semiconductor
|
$7.4289 | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 16 | 16 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G52 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12C32MFAE25
Freescale Semiconductor
|
$7.5300 | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 16 | 16 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12C64CFUE
Freescale Semiconductor
|
$7.7526 | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 80 |