Filter Your Search
1 - 10 of 10 results
|
MC9S12B128CFUE
NXP Semiconductors
|
$28.5407 | Yes | Not Recommended | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC9S12B128CFU16
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 16 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | QFP, QFP80,.68SQ | 80 | ||||||||||
|
MC9S12B128CFU16
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP-80 | |||||||||||
|
MC9S12B128CFU25
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP-80 | ||||||||||||
|
MC9S12B128CFU25
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | QFP, QFP80,.68SQ | 80 | ||||||||||
|
MC9S12B128CFU25
Freescale Semiconductor
|
Check for Price | Obsolete | 16 | 25 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | PLASTIC, QFP-80 | 80 | |||||||||
|
MC9S12B128CFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC9S12B128CFU
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | e0 | 3 | 240 | 30 | TIN LEAD | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12B128CFU16
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 MHz | 131072 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | QFP | PLASTIC, QFP-80 | 80 | |||
|
MC9S12B128CFU
Motorola Semiconductor Products
|
Check for Price | Transferred | MOTOROLA INC | unknown | 8542.31.00.01 | , |