Parametric results for: MC9S12A128BCPV under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc9s12a128bcpv
Select parts from the table below to compare.
Compare
Compare
MC9S12A128BCPV
Freescale Semiconductor
Check for Price No Obsolete 16 25 MHz 131072 8192 CPU12 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP-112 112 compliant EAR99 8542.31.00.01
MC9S12A128BCPV
Rochester Electronics LLC
Check for Price No No Active 16 25 MHz 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC QFP LQFP-112 112 unknown
KMC9S12A128BCPV
Motorola Mobility LLC
Check for Price Transferred 16 25 MHz 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC QFP LQFP, 112 unknown 8542.31.00.01
KMC9S12A128BCPV
Motorola Semiconductor Products
Check for Price Transferred 16 25 MHz 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP, unknown 8542.31.00.01
KMC9S12A128BCPV
Freescale Semiconductor
Check for Price Obsolete 16 25 MHz 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP, 112 unknown 8542.31.00.01
MC9S12A128BCPV
Motorola Mobility LLC
Check for Price Transferred 16 25 MHz 131072 8192 CPU12 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC QFP LQFP, QFP112,.87SQ 112 unknown 8542.31.00.01
MC9S12A128BCPV
Motorola Semiconductor Products
Check for Price No Transferred 16 25 MHz 131072 8192 CPU12 16 16 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES AT 5V SUPPLY NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP-112 unknown 8542.31.00.01