Filter Your Search
1 - 10 of 29 results
|
MC9S08SL8CTL
NXP Semiconductors
|
$2.5506 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SL8MTJ
NXP Semiconductors
|
$3.8105 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08SL8CTJ
NXP Semiconductors
|
$4.1500 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP20,.25 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SL8VTJ
NXP Semiconductors
|
$4.4400 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08SL8CTL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SSOP | 28 | |||
|
MC9S08SL8CTLR
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | unknown | 8542.31.00.01 | |||||||||||||||||
|
935314004574
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31 | |||||||
|
MC9S08SL8MTL
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, TSSOP20,.25 | unknown | 8542.31.00.01 | SSOP | 28 | |||||||||||||
|
MC9S08SL8VTLR
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S08SL8CTLR
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 20 MHz | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, | unknown | 8542.31.00.01 | SSOP | 28 |