Filter Your Search
1 - 6 of 6 results
![]() |
MC9S08RC60CFG
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC9S08RC60CFG
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | LQFP-44 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
MC9S08RC60CFG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, MS-026BCB, LQFP-44 | 44 | compliant | 8542.31.00.01 | EAR99 | |||||||||||
![]() |
MC9S08RC60CFG
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | |||||||||||||||||||||||||
|
MC9S08RC60CFGE
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 61440 | 2048 | HCS08 | 16 MHz | 39 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||
![]() |
MC9S08RC60CFGE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | EAR99 |