Filter Your Search
1 - 2 of 2 results
|
MC9S08QE8CFM
NXP Semiconductors
|
$2.9300 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-32 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08QE8CFM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-32 | compliant | EAR99 | 8542.31.00.01 | QFN | 32 |