Parametric results for: MC9S08QA2 under Microcontrollers

Filter Your Search

1 - 10 of 11 results

All Filters
|
10201013151820
-
4645566
-
10201013151820
-
2.732.72.853
-
Manufacturer Part Number: mc9s08qa2
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC9S08QA2CPAE
Freescale Semiconductor
MC9S08QA2CFQE
NXP Semiconductors
MC9S08QA2CDNE
Freescale Semiconductor
MC9S08QA2CPCE
Freescale Semiconductor
MC9S08QA2CDNE
Rochester Electronics LLC
MC9S08QA2CSCE
Freescale Semiconductor
MC9S08QA2CFCE
Freescale Semiconductor
MC9S08QA2CPAE
NXP Semiconductors
MC9S08QA2CDNE
NXP Semiconductors
MC9S08QA2CFQE
Freescale Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Transferred 8 20 MHz 2048 160 4 NO 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant 3A991.A.2 8542.31.00.01
Yes Active 8 20 MHz 2048 160 20 MHz 4 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE Tin (Sn) NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 compliant 3A991.A.2 8542.31.00.01 NXP
Yes Yes Transferred 8 20 MHz 2048 160 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant 3A991.A.2 8542.31.00.01
Obsolete 8 10 MHz 10 MHz 6 NO 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC DIP DIP, 8 unknown 8542.31.00.01
Yes Active 8 20 MHz 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
Obsolete 8 10 MHz 10 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 8 unknown 8542.31.00.01
Obsolete 8 10 MHz 10 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC DFN HVSON, 8 unknown 8542.31.00.01
Yes Obsolete 8 20 MHz 2048 160 20 MHz 4 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, DIP-8 compliant 3A991.A.2 8542.31.00.01 NXP
Yes Active 8 20 MHz 2048 160 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, MS-012AA, SOIC-8 compliant 3A991.A.2 8542.31.00.01 NXP
Yes Yes Transferred 8 20 MHz 2048 160 4 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC DFN 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 8 compliant 3A991.A.2 8542.31.00.01
Compare
MC9S08QA2CPAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 2048 160 4 NO 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant 3A991.A.2 8542.31.00.01
MC9S08QA2CFQE
NXP Semiconductors
Check for Price Yes Active 8 20 MHz 2048 160 20 MHz 4 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE Tin (Sn) NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QA2CDNE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 2048 160 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant 3A991.A.2 8542.31.00.01
MC9S08QA2CPCE
Freescale Semiconductor
Check for Price Obsolete 8 10 MHz 10 MHz 6 NO 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC DIP DIP, 8 unknown 8542.31.00.01
MC9S08QA2CDNE
Rochester Electronics LLC
Check for Price Yes Active 8 20 MHz 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MC9S08QA2CSCE
Freescale Semiconductor
Check for Price Obsolete 8 10 MHz 10 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 8 unknown 8542.31.00.01
MC9S08QA2CFCE
Freescale Semiconductor
Check for Price Obsolete 8 10 MHz 10 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC DFN HVSON, 8 unknown 8542.31.00.01
MC9S08QA2CPAE
NXP Semiconductors
Check for Price Yes Obsolete 8 20 MHz 2048 160 20 MHz 4 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, DIP-8 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QA2CDNE
NXP Semiconductors
Check for Price Yes Active 8 20 MHz 2048 160 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, MS-012AA, SOIC-8 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QA2CFQE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 2048 160 4 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC DFN 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 8 compliant 3A991.A.2 8542.31.00.01