Filter Your Search
1 - 4 of 4 results
|
MC9S08JM60CGT
Freescale Semiconductor
|
$3.3721 | Yes | Yes | Transferred | 8 | 48 MHz | 60912 | 4096 | 24 MHz | 37 | YES | 3 V | CMOS | NO | YES | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08JM60CGT
NXP Semiconductors
|
$5.0320 | Yes | Active | 8 | 48 MHz | 60912 | 4096 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08JM60CGTE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 48 MHz | 60912 | 4096 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | 8542.31.00.01 | ||||||||||||
|
MC9S08JM60CGTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 60912 | 4096 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | 48 | compliant | 8542.31.00.01 |