Filter Your Search
1 - 6 of 6 results
|
MC9S08GT32CFB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 32768 | 2048 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
MC9S08GT32CFBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 2048 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
MC9S08GT32CFB
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 20 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-44 | 44 | unknown | |||||||||||||||||||||
|
MC9S08GT32CFB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 40 MHz | 32768 | 2048 | 4 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08GT32CFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 1024 | HCS08 | 16 MHz | 36 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.39SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP-44 | unknown | 8542.31.00.01 | 2016-08-12 | |||||||||||||
|
MC9S08GT32CFB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 2048 | 4 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP-44 | unknown | 8542.31.00.01 |