Filter Your Search
1 - 2 of 2 results
|
MC9S08EL32CTLR
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 32768 | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | unknown | 8542.31.00.01 | ||||
|
MC9S08EL32CTLR
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 20 MHz | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, | unknown | 8542.31.00.01 | SSOP | 28 |