Parametric results for: MC9S08AW32VFUE under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s08aw32vfue
Select parts from the table below to compare.
Compare
Compare
MC9S08AW32VFUE
NXP Semiconductors
$7.8362 Yes Active 8 40 MHz 32768 2048 HCS08 16 MHz 54 YES 3 V MICROCONTROLLER CMOS YES YES YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08AW32VFUE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 32768 2048 HCS08 YES MICROCONTROLLER CMOS FLASH 18.5 mA INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 NXP