Parametric results for: MC9S08AW16MFGE under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: mc9s08aw16mfge
Select parts from the table below to compare.
Compare
Compare
MC9S08AW16MFGE
NXP Semiconductors
Check for Price Yes Active 8 40 MHz 16384 1024 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08AW16MFGER
Freescale Semiconductor
Check for Price Yes Transferred e3 3 260 40 MATTE TIN FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MC9S08AW16MFGER
NXP Semiconductors
Check for Price Active 8 40 MHz 16384 1024 MC9S08 16 MHz 34 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 5.1 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G44 e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-44 compliant 8542.31.00.01
MC9S08AW16MFGE
Rochester Electronics LLC
Check for Price Yes Yes Active 8 40 MHz 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G44 e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more unknown QFP 44
MC9S08AW16MFGE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 16384 1024 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more compliant 3A991.A.2 8542.31.00.01 QFP 44