Filter Your Search
1 - 3 of 3 results
|
MC9S08AC16CFDE
Freescale Semiconductor
|
$1.8900 | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 38 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XBCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC9S08AC16CFDE
NXP Semiconductors
|
$3.6541 | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 38 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-XBCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08AC16CFDE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 40 MHz | 16 MHz | 38 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XBCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |