Filter Your Search
1 - 2 of 2 results
|
MC9RS08KA8CPG
NXP Semiconductors
|
$1.5500 | Yes | Obsolete | 8 | 20 MHz | 8192 | 254 | 5 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9RS08KA8CPG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 254 | 5 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | DIP | 16 |