Filter Your Search
1 - 2 of 2 results
|
MC949G
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | TO-100 | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 21.4 mA | 5.5 V | 4.5 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | TO-100, | unknown | 8542.39.00.01 | ||||
|
MC949G
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | TO-100 | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 21.4 mA | 5.5 V | 4.5 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | TO-100, | unknown | 8542.39.00.01 | SMT | 10 |