Filter Your Search
1 - 4 of 4 results
|
MC9328MXLVH20R2
Rochester Electronics LLC
|
Check for Price | Active | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 256 | unknown | |||||||||||
|
MC9328MXLVH20R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | BGA | LFBGA, BGA256,16X16,32 | 256 | unknown | 8542.31.00.01 | ||||||||
|
MC9328MXLVH20R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | unknown | 8542.31.00.01 | |||||||||
|
MC9328MXLVH20R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | 256 | not_compliant | 8542.31.00.01 |