Filter Your Search
1 - 6 of 6 results
|
KMC9328MXLVH15
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | BGA | LFBGA, | 256 | unknown | 8542.31.00.01 | |||||||||
|
KMC9328MXLVH15
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFBGA, | unknown | 8542.31.00.01 | |||||||||||
|
MC9328MXLVH15
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | BGA | LFBGA, BGA256,16X16,32 | 256 | unknown | 8542.31.00.01 | ||||||||
|
MC9328MXLVH15
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | |||||||||
|
KMC9328MXLVH15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | LFBGA, | 256 | not_compliant | 8542.31.00.01 | |||
|
MC9328MXLVH15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | LFBGA, BGA256,16X16,32 | 256 | not_compliant | 8542.31.00.01 |