Filter Your Search
1 - 10 of 11 results
|
KMC9328MXLVF20
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | LFBGA, | unknown | 8542.31.00.01 | ||||||||||||
|
MC9328MXLVF20R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, BGA-225 | not_compliant | 8542.31.00.01 | BGA | 225 | |||
|
KMC9328MXLVF20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 225 | ||||||||||
|
MC9328MXLVF20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, BGA-225 | not_compliant | 8542.31.00.01 | BGA | 225 | 3A991 | ||
|
MC9328MXLVF20R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | LFBGA, BGA225,15X15,32 | unknown | 8542.31.00.01 | BGA | 225 | |||||||||
|
MC9328MXLVF20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | LFBGA, BGA225,15X15,32 | unknown | 8542.31.00.01 | BGA | 225 | |||||||||
|
MC9328MXLVF20
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, BGA-225 | unknown | 8542.31.00.01 | ||||||||||
|
KMC9328MXLVF20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | not_compliant | 8542.31.00.01 | BGA | 225 | ||||
|
MC9328MXLVF20R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, BGA-225 | unknown | 8542.31.00.01 | ||||||||||
|
MC9328MXLVF20
Rochester Electronics LLC
|
Check for Price | Active | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B225 | COMMERCIAL | 70 °C | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | ROCHESTER ELECTRONICS INC | LFBGA, | unknown | BGA | 225 |