Filter Your Search
1 - 5 of 5 results
|
MC9328MX21VM
NXP Semiconductors
|
$20.8661 | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
MC9328MX21VMR2
NXP Semiconductors
|
$30.4779 | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||
|
MC9328MX21VM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS LLC | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | unknown | BGA | 289 | |||||||
|
MC9328MX21VMR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | BGA | 289 | ||||
|
MC9328MX21VM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | NXP | BGA | 289 |