Filter Your Search
1 - 4 of 4 results
|
MC9328MX1VM15R2
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LFBGA, | compliant | 8542.31.00.01 | |||||||||
|
MC9328MX1VM15R2
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | BGA | 256 | ||||
|
MC9328MX1VM15
Freescale Semiconductor
|
Check for Price Buy | Yes | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | compliant | 8542.31.00.01 | BGA | 256 | EAR99 | ||||
|
MC9328MX1VM15
NXP Semiconductors
|
Check for Price Buy | Yes | Active | NXP SEMICONDUCTORS | compliant |