Parametric results for: MC9328MX1CVM15 under Microprocessors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: mc9328mx1cvm15
Select parts from the table below to compare.
Compare
Compare
MC9328MX1CVM15
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC BGA 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 256 compliant 8542.31.00.01
MC9328MX1CVM15R2
NXP Semiconductors
Check for Price Yes Yes Obsolete NXP SEMICONDUCTORS unknown NXP
MC9328MX1CVM15
NXP Semiconductors
Check for Price Yes Yes Obsolete NXP SEMICONDUCTORS unknown NXP
MC9328MX1CVM15
Motorola Mobility LLC
Check for Price Transferred 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm MOTOROLA INC BGA LFBGA, BGA256,16X16,32 256 unknown 8542.31.00.01
MC9328MX1CVM15R2
Motorola Mobility LLC
Check for Price Transferred 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm MOTOROLA INC BGA LFBGA, BGA256,16X16,32 256 unknown 8542.31.00.01
MC9328MX1CVM15R2
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC BGA 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 256 compliant 8542.31.00.01
MC9328MX1CVM15
Motorola Semiconductor Products
Check for Price Yes Transferred 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm MOTOROLA INC 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 unknown 8542.31.00.01
MC9328MX1CVM15
Rochester Electronics LLC
Check for Price No Yes Active 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 COMMERCIAL e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC BGA 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 256 unknown
MC9328MX1CVM15R2
Motorola Semiconductor Products
Check for Price Yes Transferred 32 150 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.9 V 1.7 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm MOTOROLA INC 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 unknown 8542.31.00.01