Filter Your Search
1 - 2 of 2 results
|
MC912DT128AMPVE
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 16 | 8 MHz | 131072 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC912DT128AMPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 8 MHz | 131072 | 8192 | CPU12 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 90 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112(UNSPEC) | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 112 |