Filter Your Search
1 - 10 of 510 results
|
MC912DT128AMPVE
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 16 | 8 MHz | 131072 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912D60ACFUE8
NXP Semiconductors
|
$31.5565 | Yes | Not Recommended | 16 | 8 MHz | 61440 | 16 | 16 | 16 MHz | 58 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912D60AVFUE8
NXP Semiconductors
|
$35.4200 | Yes | Not Recommended | 16 | 8 MHz | 61440 | 16 | 16 | 16 MHz | 58 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912D60AVPVE8
NXP Semiconductors
|
$35.8050 | Yes | Not Recommended | 16 | 8 MHz | 61440 | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912D60AMFUE8
NXP Semiconductors
|
$37.1300 | Yes | Not Recommended | 16 | 8 MHz | 61440 | 16 | 16 | 16 MHz | 58 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC912DG128ACPVE
NXP Semiconductors
|
$38.5471 | Yes | Not Recommended | 16 | 8 MHz | 131072 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912DT128AVPVE
NXP Semiconductors
|
$39.4568 | Yes | Not Recommended | 16 | 8 MHz | 131072 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912D60ACPVE8
NXP Semiconductors
|
$49.0968 | Yes | Not Recommended | 16 | 8 MHz | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC912DT128ACPVE
NXP Semiconductors
|
$58.1250 | Yes | Not Recommended | 16 | 8 MHz | 131072 | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC912DG128CCPVE
NXP Semiconductors
|
$58.2365 | Yes | Not Recommended | 16 | 8 MHz | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP |