Parametric results for: MC908EY16AMFJE under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: mc908ey16amfje
Select parts from the table below to compare.
Compare
Compare
MC908EY16AMFJE
Rochester Electronics LLC
Check for Price No Yes Active 8 8 MHz 8 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC QFP 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 32 unknown
MC908EY16AMFJE
NXP Semiconductors
Check for Price Yes Obsolete 8 8 MHz 15872 512 68HC08 8 8 32 MHz 24 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 25 mA 5.5 V 2.7 V S-PQFP-G32 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS , compliant EAR99 8542.31.00.01 NXP
MC908EY16AMFJE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 15872 512 68HC08 8 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 25 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 Not Qualified e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP LQFP, QFP32,.35SQ,32 32 unknown EAR99 8542.31.00.01