Parametric results for: MC8T97L under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: mc8t97l
Select parts from the table below to compare.
Compare
Compare
MC8T97LDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97LDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97L
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE 5 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC8T97LS
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97LD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97L
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 12 ns 2 4 NO DIP 50 pF 3-STATE 8T BUS DRIVER TTL OUTPUT ENABLE GATED WITH DATA INPUT; ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 98 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97LD
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC8T97L
Motorola Mobility LLC
Check for Price No Obsolete 5 V 12 ns 2 4 NO DIP 50 pF 3-STATE 8T BUS DRIVER TTL OUTPUT ENABLE GATED WITH DATA INPUT; ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 98 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MC8T97LS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 6 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW TRUE COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01