Filter Your Search
1 - 5 of 5 results
|
MC88915TFN70R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | MULTIPLE SELECTABLE FREQUENCY RELATIONS ... more | 70 MHz | MUX | 1 | 7 | 750 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||
|
MC88915TFN70R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | MULTIPLE SELECTABLE FREQUENCY RELATIONS ... more | 70 MHz | MUX | 1 | 7 | 750 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | QLCC | 28 | ||||||
|
MC88915TFN70R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | MULTIPLE SELECTABLE FREQUENCY RELATIONS ... more | 70 MHz | MUX | 36 mA | 1 | 7 | 750 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | NXP | ||
|
MC88915TFN70R2
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | MULTIPLE SELECTABLE FREQUENCY RELATIONS ... more | 70 MHz | MUX | 36 mA | 1 | 7 | 750 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
MC88915TFN70R2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | MULTIPLE SELECTABLE FREQUENCY RELATIONS ... more | 70 MHz | MUX | 1 | 7 | 750 ps | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 |