Filter Your Search
1 - 6 of 6 results
|
MC8231
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
MC8231A/B
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
MC8231A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
MC8231A8/B
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
MC8231A8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
MC8231/B
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 |