Parametric results for: MC7908CT-BP-HF under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mc7908ctbphf
Select parts from the table below to compare.
Compare
Part Number
MC7908CT-BP-HF
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Input Voltage Absolute-Max
Line Regulation-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature TJ-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Yes Active 25 V 10.5 V 8 V 2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.16 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 1 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT BOX NO THROUGH-HOLE 2.54 mm SINGLE 4.19 mm 10.15 mm 22.23 mm MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
Compare
MC7908CT-BP-HF
Micro Commercial Components
Check for Price Yes Active 25 V 10.5 V 8 V 2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.16 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 1 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT BOX NO THROUGH-HOLE 2.54 mm SINGLE 4.19 mm 10.15 mm 22.23 mm MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop