Parametric results for: MC7908CT-BP under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc7908ctbp
Select parts from the table below to compare.
Compare
Compare
MC7908CT-BP-HF
Micro Commercial Components
Check for Price Yes Active 25 V 10.5 V 8 V 2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.16 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 1 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT BOX NO THROUGH-HOLE 2.54 mm SINGLE 4.19 mm 10.15 mm 22.23 mm MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
MC7908CT-BP
Micro Commercial Components
Check for Price Yes Yes Active 25 V 10.5 V 8 V 1 A NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.4 V 7.6 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C 260 10 3 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP , not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop SFM 3 MCC