Filter Your Search
1 - 3 of 3 results
|
MC7906BD2T
Freescale Semiconductor
|
Check for Price | No | Obsolete | -6 V | 2 V | 1.5 A | 1 | YES | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | TO-263, SMSIP3H,.55TB | unknown | |||||||||||||||||
|
MC7906BD2T
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
MC7906BD2T
onsemi
|
Check for Price | No | Obsolete | -6 V | 2 V | 1.5 A | 1 | YES | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |