Filter Your Search
1 - 7 of 7 results
|
MC78PC33NTR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 V | 3.8 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
MC78PC33NTR
Motorola Mobility LLC
|
Check for Price | Transferred | 8 V | 3.8 V | 3.3 V | 200 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.04 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | MOTOROLA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC78PC33NTR
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 V | 3.8 V | 3.3 V | 200 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.04 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | MOTOROLA INC | PLASTIC, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC78PC33NTR
onsemi
|
Check for Price | No | No | Obsolete | 8 V | 3.8 V | 3.3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.0277 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | 1212-01 | onsemi | |||
|
MC78PC33NTRG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 V | 3.8 V | 3.3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.0277 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | 1212-01 | onsemi | |||
|
MC78PC33NTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 200 mV | 80 mA | 1 | YES | FIXED | 9 V | 0.04 % | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP5/6,.11,37 | unknown | |||||||||||||||||||||||||||
|
MC78PC33NTRG
Rochester Electronics LLC
|
Check for Price | No | Active | 8 V | 3.8 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |