Filter Your Search
1 - 10 of 13 results
|
MC78M18CTG
onsemi
|
$0.3566 | Yes | End Of Life | 33 V | 21 V | 18 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||
|
MC78M18CT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 33 V | 21 V | 18 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.7 V | 17.3 V | BIPOLAR | 3.9 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | PLASTIC, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
MC78M18CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18 V | 3.9 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.36 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MC78M18CTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | 0.36 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC78M18CTS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | 0.36 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC78M18CT
Motorola Mobility LLC
|
Check for Price | Transferred | 33 V | 21 V | 18 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.7 V | 17.3 V | BIPOLAR | 3.9 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
MC78M18CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 33 V | 21 V | 18 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
MC78M18CTD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 18 V | 3.9 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.36 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MC78M18CTDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | 0.36 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC78M18CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.36 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown |