Filter Your Search
1 - 3 of 3 results
|
MC78LC15NTRG
onsemi
|
$0.4754 | Yes | End Of Life | 12 V | 2.5 V | 1.5 V | 35 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 12 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
MC78LC15NTR
onsemi
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 1.5 V | 35 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 12 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | 5 | 483 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | TSOT-23, 5 PIN | ||
|
MC78LC15NTR
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 2.5 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 1 | 1.545 V | 1.455 V | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | 5 | unknown | Fixed,Positive,Single Output,Ldo | TSOT-23, 5 PIN |