Parametric results for: MC78L12ACPRPG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc78l12acprpg
Select parts from the table below to compare.
Compare
Compare
MC78L12ACPRPG
onsemi
$0.2044 Yes Active 27 V 14.5 V 12 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 4.16 % O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE BOTTOM 1039002 ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Linear Voltage Regulator, 100 mA, 5 to 2... more onsemi 2024-09-19 14:45:22 198.01 12.04 2384.0404 Other: +0C to +125C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more