Filter Your Search
1 - 10 of 78 results
|
MC78L24ACPRAG
onsemi
|
$0.1524 | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||||
|
MC78L24ACPRPG
onsemi
|
$0.1991 | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||||
|
MC78L24ACPG
onsemi
|
$0.2316 | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||||
|
MC78L24ABPG
onsemi
|
$0.2350 | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||
|
MC78L24ACPRP
Motorola Mobility LLC
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
MC78L24ABPRM
onsemi
|
Check for Price | No | Obsolete | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
MC78L24ACDR2
onsemi
|
Check for Price | No | No | Obsolete | 38 V | 27 V | 24 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
MC78L24CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 38 V | 27.5 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 26.4 V | 21.6 V | BIPOLAR | 10 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MOTOROLA INC | BCY | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
MC78L24ACG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 V | 3 V | 100 mA | 1 | FIXED | 40 V | 0.35 % | 0.2 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | |||||||||||||||||||||||||
|
MC78L24ACD
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 |