Filter Your Search
1 - 3 of 3 results
|
MC74VHCT595ADTEL
onsemi
|
Check for Price | No | Active | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | 50 MHz | RIGHT | POSITIVE EDGE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
|
MC74VHCT595ADTEL
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | AHC/VHC | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | unknown | 8542.39.00.01 | TSSOP | TSSOP, | 16 | |||||||
|
MC74VHCT595ADTEL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | AHC/VHC | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | unknown | 8542.39.00.01 | TSSOP, |