Filter Your Search
1 - 1 of 1 results
|
MC74VHCT157AMG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 9.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 |