Parametric results for: MC74VHCT00A-D under Gates

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
Manufacturer Part Number: mc74vhct00ad
Select parts from the table below to compare.
Compare
Compare
MC74VHCT00ADTR2G
onsemi
$0.2836 Yes Active 3.3 V 17.5 ns 10.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74VHCT00ADR2G
onsemi
$0.3245 Yes Active 3.3 V 17.5 ns 10.5 ns 4 2 YES SOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi EAR99
MC74VHCT00ADT
onsemi
Check for Price Yes Obsolete 3.3 V 17.5 ns 10.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP TSSOP-14 14 unknown 8542.39.00.01
MC74VHCT00AD
Rochester Electronics LLC
Check for Price Yes Active 3.3 V 17.5 ns 4 2 YES SOP AHCT/VHCT NAND GATE CMOS 5.5 V 3 V MILITARY R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C 240 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-14 14 unknown
MC74VHCT00ADTEL
onsemi
Check for Price No Obsolete 3.3 V 17.5 ns 10.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified 1 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 not_compliant 8542.39.00.01
MC74VHCT00ADT
Freescale Semiconductor
Check for Price No Obsolete 5 V 9 ns YES TSSOP 50 pF NO NAND GATE CMOS 8 mA 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS TSSOP, TSSOP14,.25 unknown
MC74VHCT00AD
onsemi
Check for Price No Obsolete 3.3 V 17.5 ns 10.5 ns 4 2 YES SOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified e0 1 125 °C -55 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 not_compliant 8542.39.00.01
MC74VHCT00ADTR2
onsemi
Check for Price Yes Obsolete 3.3 V 17.5 ns 10.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NAND GATE CMOS 8 mA 5.5 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
MC74VHCT00AD
Freescale Semiconductor
Check for Price No Obsolete 5 V 9 ns YES SOP 50 pF NO NAND GATE CMOS 8 mA 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
MC74VHCT00ADTR2
Motorola Semiconductor Products
Check for Price Transferred 5 V 9 ns 4 2 YES TSSOP 50 pF AHCT/VHCT NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01