Filter Your Search
1 - 4 of 4 results
|
MC74VHC4066DR2G
onsemi
|
$0.3143 | Yes | Active | 4.5 V | YES | 200 Ω | 30 Ω | 30 ns | 35 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74VHC4066DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74VHC4066DR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | 200 Ω | 30 Ω | 30 ns | 35 ns | SPST | CMOS | NO | 4 | 1 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
MC74VHC4066DR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |