Filter Your Search
1 - 3 of 3 results
|
MC74VHC1G54DTT3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2 V | YES | 50 Ω | 35 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN BE USED AS MUX OR DEMUX | 2 | 1 | 90 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G6 | Not Qualified | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||
|
MC74VHC1G54DTT3
onsemi
|
Check for Price | No | Obsolete | YES | 100 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 µA | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74VHC1G54DTT3
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | YES | 50 Ω | 35 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN BE USED AS MUX OR DEMUX | 2 | 1 | 90 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G6 | Not Qualified | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 6 |