Filter Your Search
1 - 2 of 2 results
|
MC74VHC1G32DFT4
onsemi
|
Check for Price Buy | No | Obsolete | 3.3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | 8542.39.00.01 | ||
|
MC74VHC1G32DFT4
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Contact Manufacturer | 3.3 V | 15.5 ns | 10 ns | 1 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 635 µm | DUAL | LESHAN RADIO CO LTD | SOP, TSSOP5/6,.08 | unknown | 8542.39.00.01 |