Filter Your Search
1 - 3 of 3 results
|
MC74VHC1G132DTT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 19.6 ns | 1 | 2 | YES | TSSOP | AHC/VHC | NAND GATE | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSOP | SC-59, SOT-23, TSOP-5 | 5 | unknown | |||||||||
|
MC74VHC1G132DTT1
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn80Pb20) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP | SC-59, SOT-23, TSOP-5 | 5 | not_compliant | 8542.39.00.01 | ||||
|
MC74VHC1G132DTT1G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 19.6 ns | 1 | 2 | YES | TSSOP | AHC/VHC | NAND GATE | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | TSSOP, | 5 | compliant | 8542.39.00.01 |