Filter Your Search
1 - 6 of 6 results
|
MC74VHC1G132DFT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12.3 ns | YES | TSSOP | 50 pF | YES | NAND GATE | CMOS | 8 mA | 2/5.5 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP6,.08 | unknown | ||||||||||||||||||||||
|
MC74VHC1G132DFT1
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MOTOROLA INC | TSSOP, TSSOP5/6,.08 | unknown | SOT-353 | 5 | 8542.39.00.01 | |||||||||||
|
MC74VHC1G132DFT1
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A, SC-70, SOT-353, 5 PIN | not_compliant | SOT-353 | 5 | 8542.39.00.01 | |||||||||
|
MC74VHC1G132DFT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 19.6 ns | 1 | 2 | YES | TSSOP | AHC/VHC | NAND GATE | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SC-88A, SC-70, SOT-353, 5 PIN | unknown | SOT-353 | 5 | ||||||||||||||
|
MC74VHC1G132DFT1G
onsemi
|
Check for Price | Yes | Active | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | TSSOP, | compliant | SOT-353 | 5 | 8542.39.00.01 | onsemi | ||||
|
MC74VHC1G132DFT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MOTOROLA INC | SC-88A, SOT-353, 5 PIN | unknown | 8542.39.00.01 |